Part Details for NK6APC17GY by Panduit Corp
Overview of NK6APC17GY by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK6APC17GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NK6APC17GY
|
Avnet Americas | Cable Assembly Patch Cord Category 6A CM/LSZH 17Feet Modular Plug to Modular Plug Gray - Bulk (Alt: NK6APC17GY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3300 | Buy Now |
DISTI #
PANNK6APC17GY
|
Heilind Electronics | NETKEY COPPER PATCH CORD, 6A, CATEGORY C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9200 / $24.4000 | Buy Now |
DISTI #
000000000005713611
|
Sager | Ethernet Cables / Networking Cables Netkey copper patch cord, category 6A, C Min Qty: 1 | 0 |
|
$19.3700 / $25.3100 | Buy Now |
DISTI #
C1S600800959821
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 17 |
|
$10.5000 | Buy Now |