Part Details for NK6APC25RD by Panduit Corp
Overview of NK6APC25RD by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK6APC25RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5541
|
Newark | Netkey Cat6A Patch Cord, Cm/Lszh, Red, 2 |Panduit NK6APC25RD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9000 / $41.3700 | Buy Now |
DISTI #
NK6APC25RD
|
Avnet Americas | Cable Assembly Cat 6a 7.62m 26AWG 8POS Modular Plug to 8POS Modular Plug PL-PL - Bulk (Alt: NK6APC25RD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9400 | Buy Now |
DISTI #
PANNK6APC25RD
|
Heilind Electronics | NETKEY CAT6A PATCH CORD, RED, CMLSZH, 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.6500 / $29.9200 | Buy Now |
DISTI #
000000000005415327
|
Sager | Ethernet Cables / Networking Cables Netkey Cat6A Patch Cord, CM/LSZH, Red, 2 Min Qty: 1 | 0 |
|
$23.7500 / $31.0300 | Buy Now |
Part Details for NK6APC25RD
NK6APC25RD CAD Models
NK6APC25RD Part Data Attributes
|
NK6APC25RD
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NK6APC25RD
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | 10GBASE-T | |
Approvals | ANSI/TIA-1096-A; CSA; CUL; IEC 60603-7; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MODULAR PLUG | |
Connector Side2 | MODULAR PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 6.3 mm | |
IEC Conformance | YES | |
Length | 7.62 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |