Part Details for NK6APC6YL by Panduit Corp
Overview of NK6APC6YL by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK6APC6YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-17223-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 6' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
24 In Stock |
|
$18.7530 / $19.2900 | Buy Now |
DISTI #
NK6APC6YL
|
Avnet Americas | Cable Assembly Patch Cord Category 6A CM/LSZH 6Feet Modular Plug to Modular Plug Yellow - Bulk (Alt: NK6APC6YL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7500 | Buy Now |
DISTI #
V99:2348_21705758
|
Arrow Electronics | Cable Assembly Cat 6a 1.8m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp NetKey® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 29 |
|
$0.9943 / $3.9315 | Buy Now |
DISTI #
PANNK6APC6YL
|
Heilind Electronics | NETKEY COPPER PATCH CORD, 6A, CATEGORY C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1500 / $16.5000 | Buy Now |
DISTI #
30730873
|
Verical | Cable Assembly Cat 6a 1.8m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp NetKey® RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 29 |
|
$0.9943 | Buy Now |
DISTI #
NK6APC6YL
|
Avnet Americas | Cable Assembly Patch Cord Category 6A CM/LSZH 6Feet Modular Plug to Modular Plug Yellow - Bulk (Alt: NK6APC6YL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7500 | Buy Now |
DISTI #
000000000005713654
|
Sager | Ethernet Cables / Networking Cables Netkey copper patch cord, category 6A, C Min Qty: 1 | 0 |
|
$13.1000 / $17.1100 | Buy Now |