Part Details for NK6PC10Y by Panduit Corp
Overview of NK6PC10Y by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NK6PC10Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K3415
|
Newark | Patch Cord, Utp Rj45-Rj45, 3.05M, White, Connector Type A:Rj45 Plug, Connector Type B:Rj45 Plug, Cable Length - Metric:3.05M, Cable Length - Imperial:10Ft, Jacket Color:White, Product Range:Netkey Series Rohs Compliant: Yes |Panduit NK6PC10Y RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
298-12371-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 10' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$17.4300 | Buy Now |
DISTI #
NK6PC10Y
|
Avnet Americas | Cable Assembly UTP 3m 8 POS RJ-45 to 8 POS RJ-45 - Bulk (Alt: NK6PC10Y) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0900 | Buy Now |
DISTI #
PANNK6PC10Y
|
Heilind Electronics | NK COPPER PATCH CORD, 6, OFF CATEGORY WH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30153421
|
Verical | Cable Assembly Ethernet Cat 6 UTP 3m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 29 |
|
$2.3155 | Buy Now |
DISTI #
000000000001703096
|
Sager | Ethernet Cables / Networking Cables NK Copp Patch Cord Category 6 Off Wh Min Qty: 10 | 0 |
|
$11.5200 / $15.0500 | Buy Now |
DISTI #
C1S600800439910
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 29 |
|
$3.0200 | Buy Now |
Part Details for NK6PC10Y
NK6PC10Y CAD Models
NK6PC10Y Part Data Attributes
|
NK6PC10Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NK6PC10Y
Panduit Corp
PATCH CORD CAT6 5E OFF WHITE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Support Type | CABLE ASSEMBLY |