Part Details for NK6X88MEI by Panduit Corp
Overview of NK6X88MEI by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NK6X88MEI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5647
|
Newark | Category 6A Netkey Punchdown Module, Ei |Panduit NK6X88MEI RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6200 / $21.6400 | Buy Now |
DISTI #
NK6X88MEI-ND
|
DigiKey | JACK MODULE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$14.2930 / $17.0600 | Buy Now |
DISTI #
NK6X88MEI
|
Avnet Americas | Conn Modular Jack F 8 POS ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: NK6X88MEI) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8300 | Buy Now |
DISTI #
644-NK6X88MEI
|
Mouser Electronics | Wire Ducting & Raceways Category 6A NetKey Punchdown Module, EI RoHS: Compliant | 0 |
|
$14.7500 / $17.0400 | Order Now |
DISTI #
PANNK6X88MEI
|
Heilind Electronics | CATEGORY 6A NETKEY PUNCHDOWN MODULE, EI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1083 Factory Stock |
|
$12.1700 / $14.2000 | Buy Now |
DISTI #
000000000005415412
|
Sager | Wire Ducting & Raceways Category 6A NetKey Punchdown Module, EI Min Qty: 10 | 0 |
|
$11.2700 / $14.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1083 Factory Stock |
|
$12.1700 / $14.2000 | Buy Now |