Part Details for NKBNCMWHY by Panduit Corp
Overview of NKBNCMWHY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKBNCMWHY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K3253
|
Newark | Rf/Coaxial Adapter, Bnc Jack-Bnc Jack, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:75Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Panduit NKBNCMWHY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0500 / $14.7100 | Buy Now |
DISTI #
NKBNCMWHY-ND
|
DigiKey | MODULE Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5600 | Buy Now |
DISTI #
NKBNCMWHY
|
Avnet Americas | Conn BNC Coupler M/M 50Ohm ST - Bulk (Alt: NKBNCMWHY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9400 | Buy Now |
DISTI #
644-NKBNCMWHY
|
Mouser Electronics | RF Adapters - In Series NK Coupler Mod BNC 50 ohm White RoHS: Compliant | 0 |
|
$7.9700 / $8.5600 | Order Now |
DISTI #
PANNKBNCMWHY
|
Heilind Electronics | NK COUPLER MODULE, BNC 50 OHM, WHITE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn BNC Coupler M/M 50Ohm ST RoHS: Compliant | 0 |
|
$6.1100 / $8.2300 | Buy Now |
DISTI #
000000000001703135
|
Sager | RF Adapters - In Series NK Coupler Mod BNC 50 ohm White Min Qty: 1 | 0 |
|
$5.6500 / $7.3900 | Buy Now |