-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NKE0303SC
|
Avnet Americas | DC/DC Power Supply Single-OUT 3.3V 0.303A 1W 4-Pin SIP - Rail/Tube (Alt: NKE0303SC) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 25 |
|
$6.0300 / $7.1100 | Buy Now |
DISTI #
NKE0303SC
|
Avnet Americas | DC/DC Power Supply Single-OUT 3.3V 0.303A 1W 4-Pin SIP - Rail/Tube (Alt: NKE0303SC) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$8.1608 | Buy Now |
DISTI #
580-NKE0303SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 3.3-3.3V SIP SINGLE DC/DC RoHS: Compliant | 0 |
|
$6.4300 / $7.7700 | Order Now |
|
Quest Components | 4 |
|
$9.9088 / $13.5120 | Buy Now | |
|
Quest Components | 10 |
|
$11.7856 / $13.2588 | Buy Now | |
DISTI #
NKE0303SC
|
TTI | Isolated DC/DC Converters - Through Hole 1W 3.3-3.3V SIP SINGLE DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$5.8600 / $7.0300 | Buy Now |
DISTI #
NKE0303SC
|
Avnet Americas | DC/DC Power Supply Single-OUT 3.3V 0.303A 1W 4-Pin SIP - Rail/Tube (Alt: NKE0303SC) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 25 |
|
$6.0300 / $7.1100 | Buy Now |
DISTI #
NKE0303SC
|
Avnet Americas | DC/DC Power Supply Single-OUT 3.3V 0.303A 1W 4-Pin SIP - Rail/Tube (Alt: NKE0303SC) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$8.1608 | Buy Now |
DISTI #
NKE0303SC
|
Avnet Americas | DC/DC Power Supply Single-OUT 3.3V 0.303A 1W 4-Pin SIP - Rail/Tube (Alt: NKE0303SC) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 25 |
|
$6.0300 / $7.1100 | Buy Now |
DISTI #
NKE0303SC
|
Avnet Americas | DC/DC Power Supply Single-OUT 3.3V 0.303A 1W 4-Pin SIP - Rail/Tube (Alt: NKE0303SC) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$8.1608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NKE0303SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NKE0303SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XSMA-T4 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.303 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |