Part Details for NKE0509DC by Murata Power Solutions
Overview of NKE0509DC by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKE0509DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3044
|
Newark | Dc/Dc 5V-9V 3Kv 1W Single Dip8 Rohs Compliant: Yes |Murata Power Solutions NKE0509DC Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-1435-5-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 1 Lead time: 43 Weeks Container: Tube |
76 In Stock |
|
$7.6100 | Buy Now |
DISTI #
000000000001466010
|
Sager | Isolated DC/DC Converters - Through Hole 1W 5-9V DIP SINGLE DC/DC Min Qty: 1 | 80 |
|
$5.3400 | Buy Now |