Part Details for NKE1215DC by Murata Power Solutions
Overview of NKE1215DC by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKE1215DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3055
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 66Ma, 15V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:66Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions NKE1215DC Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000001466022
|
Sager | Isolated DC/DC Converters - Through Hole 1W 12-15V DIP SINGLE DC/DC Min Qty: 1 | 160 |
|
$6.1400 / $6.7900 | Buy Now |