Part Details for NKFP52ERLSSM020 by Panduit Corp
Overview of NKFP52ERLSSM020 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFP52ERLSSM020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | NetKey 2-fiber OM2 LC to SC patch cord riser (OFNR) rated with 1.6mm jacketed cable. RoHS: Compliant | 0 |
|
$62.5200 / $99.6500 | Buy Now |
DISTI #
000000000005179384
|
Sager | Wire Ducting & Raceways NK 2-fiber OM2 1.6mm Riser Jacket Patch | 0 |
|
Buy Now |
Part Details for NKFP52ERLSSM020
NKFP52ERLSSM020 CAD Models
NKFP52ERLSSM020 Part Data Attributes
|
NKFP52ERLSSM020
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NKFP52ERLSSM020
Panduit Corp
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Approvals | ISO/IEC; TIA/EIA; UL | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 20 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |