Part Details for NKFP623LSSSM004 by Panduit Corp
Overview of NKFP623LSSSM004 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFP623LSSSM004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | NetKey 2-fiber OM1 SC duplex to SC duplex patch cord, low smoke zero halogen (LSZH) rated, with 3.0mm jacket. RoHS: Compliant | 0 |
|
$29.3500 / $34.2300 | Buy Now |
DISTI #
000000000005179399
|
Sager | Fiber Optic Cable Assemblies NK 2-fiber OM1 3.0mm LSZH Jacket Patch Cord SC Duplex to SC Duplex - 4m | 0 |
|
Buy Now |
Part Details for NKFP623LSSSM004
NKFP623LSSSM004 CAD Models
NKFP623LSSSM004 Part Data Attributes:
|
NKFP623LSSSM004
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NKFP623LSSSM004
Panduit Corp
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | ISO/IEC; TIA/EIA; UL | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 4 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |