Part Details for NKFP62ELLSSM020 by Panduit Corp
Overview of NKFP62ELLSSM020 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFP62ELLSSM020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NKFP62ELLSSM020
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 20m Duplex LC to Duplex SC PL-PL Bag - Bulk (Alt: NKFP62ELLSSM020) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$56.5800 | Buy Now |
DISTI #
PANNKFP62ELLSSM020
|
Heilind Electronics | NK 2-FIBER OM1 1.6MM LSZH C JACKET PATCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NetKey 2-fiber OM1 LC to SC patch cord, low smoke zero halogen (LSZH) with 1.6mm jacketed cable. RoHS: Compliant | 0 |
|
$58.2100 / $67.9000 | Buy Now |
DISTI #
NKFP62ELLSSM020
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 20m Duplex LC to Duplex SC PL-PL Bag - Bulk (Alt: NKFP62ELLSSM020) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$56.5800 | Buy Now |
DISTI #
NKFP62ELLSSM020
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 20m Duplex LC to Duplex SC PL-PL Bag - Bulk (Alt: NKFP62ELLSSM020) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$56.5800 | Buy Now |
DISTI #
000000000005179435
|
Sager | Fiber Optic Cable Assemblies NK 2-fiber OM1 1.6mm LSZH Jacket Patch C Min Qty: 1 | 0 |
|
$53.2400 / $67.1700 | Buy Now |
Part Details for NKFP62ELLSSM020
NKFP62ELLSSM020 CAD Models
NKFP62ELLSSM020 Part Data Attributes
|
NKFP62ELLSSM020
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NKFP62ELLSSM020
Panduit Corp
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Approvals | ISO/IEC; TIA/EIA; UL | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 20 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |