Part Details for NKFP923LSSSM005 by Panduit Corp
Overview of NKFP923LSSSM005 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFP923LSSSM005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5397
|
Newark | Nk 2-Fiber Os2 3.0Mm Lszh Jacket Patch C |Panduit NKFP923LSSSM005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3400 / $56.8400 | Buy Now |
DISTI #
NKFP923LSSSM005-ND
|
DigiKey | PATCH CORD LSZH Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.9920 | Buy Now |
DISTI #
NKFP923LSSSM005
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 5m Duplex SC to Duplex SC PL-PL Bag - Bulk (Alt: NKFP923LSSSM005) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$37.3900 | Buy Now |
DISTI #
644-NKFP923LSSSM005
|
Mouser Electronics | Fiber Optic Cable Assemblies NK 2-fiber OS2 3.0mm LSZH Jacket Patch C RoHS: Compliant | 0 |
|
$46.6100 / $52.4500 | Order Now |
DISTI #
PANNKFP923LSSSM005
|
Heilind Electronics | NK 2-FIBER OS2 3.0MM LSZH C JACKET PATCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NetKey 2-fiber OS2 SC duplex to SC duplex patch cord, low smoke zero halogen (LSZH) rated, with 3.0mm jacket. RoHS: Compliant | 0 |
|
$38.4700 / $44.8700 | Buy Now |
DISTI #
000000000005179467
|
Sager | Fiber Optic Cable Assemblies NK 2-fiber OS2 3.0mm LSZH Jacket Patch C Min Qty: 1 | 0 |
|
$35.1800 / $44.3800 | Buy Now |
Part Details for NKFP923LSSSM005
NKFP923LSSSM005 CAD Models
NKFP923LSSSM005 Part Data Attributes
|
NKFP923LSSSM005
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NKFP923LSSSM005
Panduit Corp
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Approvals | ISO/IEC; TIA/EIA; UL | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |