Part Details for NKFP923LSSSM010 by Panduit Corp
Overview of NKFP923LSSSM010 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFP923LSSSM010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5398
|
Newark | Nk 2-Fiber Os2 3.0Mm Lszh Jacket Patch C |Panduit NKFP923LSSSM010 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.9400 / $78.2700 | Buy Now |
DISTI #
NKFP923LSSSM010-ND
|
DigiKey | PATCH CORD LSZH Min Qty: 15 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.2167 | Buy Now |
DISTI #
NKFP923LSSSM010
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 10m Duplex SC to Duplex SC PL-PL Bag - Bulk (Alt: NKFP923LSSSM010) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$51.4900 | Buy Now |
DISTI #
644-NKFP923LSSSM010
|
Mouser Electronics | Fiber Optic Cable Assemblies NK 2-fiber OS2 3.0mm LSZH Jacket Patch C RoHS: Compliant | 0 |
|
$62.1900 / $68.2000 | Order Now |
DISTI #
PANNKFP923LSSSM010
|
Heilind Electronics | NK 2-FIBER OS2 3.0MM LSZH C JACKET PATCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NetKey 2-fiber OS2 SC duplex to SC duplex patch cord, low smoke zero halogen (LSZH) rated, with 3.0mm jacket. RoHS: Compliant | 0 |
|
$52.9700 / $61.7900 | Buy Now |
DISTI #
000000000005179468
|
Sager | Fiber Optic Cable Assemblies NK 2-fiber OS2 3.0mm LSZH Jacket Patch C Min Qty: 1 | 0 |
|
$48.4500 / $61.1200 | Buy Now |
Part Details for NKFP923LSSSM010
NKFP923LSSSM010 CAD Models
NKFP923LSSSM010 Part Data Attributes:
|
NKFP923LSSSM010
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NKFP923LSSSM010
Panduit Corp
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panduit | |
Approvals | ISO/IEC; TIA/EIA; UL | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |