There are no models available for this part yet.
Overview of NKFP923R22SM015 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NKFP923R22SM015 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NKFP923R22SM015
|
Avnet Americas | Cable Assembly Riser 15m Duplex ST to Duplex ST PL-PL Bag - Bulk (Alt: NKFP923R22SM015) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$50.3000 | Buy Now | |
DISTI #
PANNKFP923R22SM015
|
Heilind Electronics | NK 2-FIBER OS2 3.0MM RISER JACKET PATCH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | NetKey 2-fiber OS2 ST to ST patch cord riser (OFNR) rated, with 3.0mm jacketed cable. RoHS: Compliant | 0 |
|
$51.7500 / $60.3500 | Buy Now | ||
DISTI #
000000000005179477
|
Sager | Fiber Optic Cable Assemblies NK 2-fiber OS2 3.0mm Riser Jacket Patch Min Qty: 1 | 0 |
|
$47.3300 / $59.7100 | Buy Now |
CAD Models for NKFP923R22SM015 by Panduit Corp
Part Data Attributes for NKFP923R22SM015 by Panduit Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Approvals
|
ISO/IEC; TIA/EIA; UL
|
Connector Side1
|
ST
|
Connector Side2
|
ST
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Length
|
15 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
2
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|
Alternate Parts for NKFP923R22SM015
This table gives cross-reference parts and alternative options found for NKFP923R22SM015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NKFP923R22SM015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NKFPX23R22SM015 | Cable Assembly, | Panduit Corp | NKFP923R22SM015 vs NKFPX23R22SM015 |
NKFP523R22SM015 | Cable Assembly, | Panduit Corp | NKFP923R22SM015 vs NKFP523R22SM015 |
1-6278207-5 | CABLE ASSEMBLY, 2 CONDUCTOR(S), ROHS COMPLIANT | TE Connectivity | NKFP923R22SM015 vs 1-6278207-5 |
FPCZ-MST-B-15M | INTERCONNECTION DEVICE | TE Connectivity | NKFP923R22SM015 vs FPCZ-MST-B-15M |
NKFP623R22SM015 | Cable Assembly, | Panduit Corp | NKFP923R22SM015 vs NKFP623R22SM015 |
NKFP923L22SM015 | Cable Assembly, | Panduit Corp | NKFP923R22SM015 vs NKFP923L22SM015 |