Part Details for NKFP923RSSSM002 by Panduit Corp
Overview of NKFP923RSSSM002 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFP923RSSSM002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5410
|
Newark | Nk 2-Fiber Os2 3.0Mm Riser Jacket Patch |Panduit NKFP923RSSSM002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1100 / $39.1100 | Buy Now |
DISTI #
NKFP923RSSSM002-ND
|
DigiKey | PATCH CORD 2 FIBER OFNR Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.1510 | Buy Now |
DISTI #
NKFP923RSSSM002
|
Avnet Americas | Cable Assembly Riser 2m Duplex SC to Duplex SC PL-PL Bag - Bulk (Alt: NKFP923RSSSM002) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5700 | Buy Now |
DISTI #
644-NKFP923RSSSM002
|
Mouser Electronics | Fiber Optic Cable Assemblies NK 2-fiber OS2 3.0mm Riser Jacket Patch RoHS: Compliant | 0 |
|
$29.3900 / $33.0700 | Order Now |
DISTI #
PANNKFP923RSSSM002
|
Heilind Electronics | NK 2-FIBER OS2 3.0MM RISER JACKET PATCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NetKey 2-fiber OS2 SC duplex to SC duplex patch cord, riser (OFNR) rated, with 3.0mm jacket. RoHS: Compliant | 0 |
|
$24.2500 / $28.2900 | Buy Now |
DISTI #
000000000005179480
|
Sager | Fiber Optic Cable Assemblies NK 2-fiber OS2 3.0mm Riser Jacket Patch Min Qty: 1 | 0 |
|
$22.4600 / $29.3400 | Buy Now |
Part Details for NKFP923RSSSM002
NKFP923RSSSM002 CAD Models
NKFP923RSSSM002 Part Data Attributes
|
NKFP923RSSSM002
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NKFP923RSSSM002
Panduit Corp
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Approvals | ISO/IEC; TIA/EIA; UL | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |