Part Details for NKFP92ELLSSM001 by Panduit Corp
Overview of NKFP92ELLSSM001 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFP92ELLSSM001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5369
|
Newark | Nk 2-Fiber Os2 1.6Mm Lszh Jacket Patch C |Panduit NKFP92ELLSSM001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4300 / $43.2800 | Buy Now |
DISTI #
NKFP92ELLSSM001-ND
|
DigiKey | PATCH CORD 2 FIBER Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.5800 | Buy Now |
DISTI #
NKFP92ELLSSM001
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 1m Duplex LC to Duplex SC PL-PL Bag - Bulk (Alt: NKFP92ELLSSM001) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$26.0900 | Buy Now |
DISTI #
644-NKFP92ELLSSM001
|
Mouser Electronics | Fiber Optic Cable Assemblies NK 2-fiber OS2 1.6mm LSZH Jacket Patch C RoHS: Compliant | 0 |
|
$32.5200 / $36.5900 | Order Now |
DISTI #
PANNKFP92ELLSSM001
|
Heilind Electronics | NK 2-FIBER OS2 1.6MM LSZH C JACKET PATCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NetKey 2-fiber OS2 LC to SC patch cord low smoke zero halogen (LSZH) rated, with 1.6mm jacketed cable. RoHS: Compliant | 0 |
|
$26.8400 / $31.3000 | Buy Now |
DISTI #
000000000005179495
|
Sager | Fiber Optic Cable Assemblies NK 2-fiber OS2 1.6mm LSZH Jacket Patch C Min Qty: 1 | 0 |
|
$24.8500 / $32.4700 | Buy Now |
Part Details for NKFP92ELLSSM001
NKFP92ELLSSM001 CAD Models
NKFP92ELLSSM001 Part Data Attributes
|
NKFP92ELLSSM001
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NKFP92ELLSSM001
Panduit Corp
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Approvals | ISO/IEC; TIA/EIA; UL | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |