Part Details for NKFP92ELLSSM045 by Panduit Corp
Overview of NKFP92ELLSSM045 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFP92ELLSSM045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC0012
|
Newark | Nk 2-Fiber Os2 1.6Mm Lszh Jacket Patch C |Panduit NKFP92ELLSSM045 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.0800 / $146.2600 | Buy Now |
DISTI #
NKFP92ELLSSM045-ND
|
DigiKey | NK 2-FIBER OS2 1.6MM LSZH JACKET Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.2230 | Buy Now |
DISTI #
NKFP92ELLSSM045
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 45m Duplex LC to Duplex SC PL-PL Bag - Bulk (Alt: NKFP92ELLSSM045) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$103.5800 | Buy Now |
DISTI #
644-NKFP92ELLSSM045
|
Mouser Electronics | Fiber Optic Cable Assemblies NK 2-fiber OS2 1.6mm LSZH Jacket Patch C RoHS: Compliant | 0 |
|
$129.1300 / $137.2000 | Order Now |
DISTI #
PANNKFP92ELLSSM045
|
Heilind Electronics | NK 2-FIBER OS2 1.6MM LSZH C JACKET PATCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$106.5600 / $124.2900 | Buy Now |
DISTI #
NKFP92ELLSSM045
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 45m Duplex LC to Duplex SC PL-PL Bag - Bulk (Alt: NKFP92ELLSSM045) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$103.5800 | Buy Now |
DISTI #
000000000005561743
|
Sager | Fiber Optic Cable Assemblies NK 2-fiber OS2 1.6mm LSZH Jacket Patch C Min Qty: 1 | 0 |
|
$97.4600 / $122.9500 | Buy Now |
Part Details for NKFP92ELLSSM045
NKFP92ELLSSM045 CAD Models
NKFP92ELLSSM045 Part Data Attributes:
|
NKFP92ELLSSM045
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NKFP92ELLSSM045
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Approvals | ISO/IEC; TIA/EIA; UL | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 45 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |