Part Details for NKFP92ERLSSM040 by Panduit Corp
Overview of NKFP92ERLSSM040 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFP92ERLSSM040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC0039
|
Newark | Nk 2-Fiber Os2 1.6Mm Riser Jacket Patch |Panduit NKFP92ERLSSM040 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.9000 / $102.3200 | Buy Now |
DISTI #
NKFP92ERLSSM040-ND
|
DigiKey | NK 2-FIBER OS2 1.6MM RISER JACKE Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.9970 | Buy Now |
DISTI #
NKFP92ERLSSM040
|
Avnet Americas | Cable Assembly Riser 40m Duplex LC to Duplex SC PL-PL Bag - Bulk (Alt: NKFP92ERLSSM040) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$72.4600 | Buy Now |
DISTI #
644-NKFP92ERLSSM040
|
Mouser Electronics | Fiber Optic Cable Assemblies NK 2-fiber OS2 1.6mm Riser Jacket Patch RoHS: Compliant | 0 |
|
$90.3300 / $95.9800 | Order Now |
DISTI #
PANNKFP92ERLSSM040
|
Heilind Electronics | NK 2-FIBER OS2 1.6MM RISER JACKET PATCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.5500 / $86.9500 | Buy Now |
DISTI #
NKFP92ERLSSM040
|
Avnet Americas | Cable Assembly Riser 40m Duplex LC to Duplex SC PL-PL Bag - Bulk (Alt: NKFP92ERLSSM040) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$72.4600 | Buy Now |
DISTI #
000000000005561770
|
Sager | Fiber Optic Cable Assemblies NK 2-fiber OS2 1.6mm Riser Jacket Patch Min Qty: 1 | 0 |
|
$68.1800 / $86.0200 | Buy Now |
Part Details for NKFP92ERLSSM040
NKFP92ERLSSM040 CAD Models
NKFP92ERLSSM040 Part Data Attributes:
|
NKFP92ERLSSM040
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NKFP92ERLSSM040
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Approvals | ISO/IEC; TIA/EIA; UL | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 40 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |