Part Details for NKFPX2ELLSSM020 by Panduit Corp
Overview of NKFPX2ELLSSM020 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFPX2ELLSSM020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NKFPX2ELLSSM020-ND
|
DigiKey | PATCH CORD Min Qty: 20 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.3680 | Buy Now |
DISTI #
NKFPX2ELLSSM020
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 20m Duplex LC to Duplex SC PL-PL Bag - Bulk (Alt: NKFPX2ELLSSM020) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$58.4000 | Buy Now |
DISTI #
644-NKFPX2ELLSSM020
|
Mouser Electronics | Fiber Optic Cable Assemblies NK 2-fiber OM3 1.6mm LSZH Jacket Patch C RoHS: Compliant | 0 |
|
$70.5300 / $77.3500 | Order Now |
DISTI #
PANNKFPX2ELLSSM020
|
Heilind Electronics | NK 2-FIBER OM3 1.6MM LSZH C JACKET PATCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NetKey 2-fiber OM3 LC to SC patch cord low smoke zero halogen (LSZH) rated, with 1.6mm jacketed cable. RoHS: Compliant | 0 |
|
$60.0800 / $70.0700 | Buy Now |
DISTI #
NKFPX2ELLSSM020
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 20m Duplex LC to Duplex SC PL-PL Bag - Bulk (Alt: NKFPX2ELLSSM020) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$58.4000 | Buy Now |
DISTI #
NKFPX2ELLSSM020
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 20m Duplex LC to Duplex SC PL-PL Bag - Bulk (Alt: NKFPX2ELLSSM020) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$58.4000 | Buy Now |
DISTI #
000000000005179570
|
Sager | Fiber Optic Cable Assemblies NK 2-fiber OM3 1.6mm LSZH Jacket Patch C Min Qty: 1 | 0 |
|
$54.9500 / $69.3200 | Buy Now |
Part Details for NKFPX2ELLSSM020
NKFPX2ELLSSM020 CAD Models
NKFPX2ELLSSM020 Part Data Attributes
|
NKFPX2ELLSSM020
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NKFPX2ELLSSM020
Panduit Corp
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Approvals | ISO/IEC; TIA/EIA; UL | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 20 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |