Part Details for NKFPX2ERLLSM005 by Panduit Corp
Overview of NKFPX2ERLLSM005 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFPX2ERLLSM005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5181
|
Newark | Nk 2-Fiber Om3 1.6Mm Riser Jacket Patch |Panduit NKFPX2ERLLSM005 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8400 / $46.3200 | Buy Now |
DISTI #
NKFPX2ERLLSM005-ND
|
DigiKey | PATCH CORD Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0720 | Buy Now |
DISTI #
NKFPX2ERLLSM005
|
Avnet Americas | Cable Assembly Riser 5m Duplex LC to Duplex LC PL-PL Bag - Bulk (Alt: NKFPX2ERLLSM005) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$27.9200 | Buy Now |
DISTI #
644-NKFPX2ERLLSM005
|
Mouser Electronics | Fiber Optic Cable Assemblies NK 2-fiber OM3 1.6mm Riser Jacket Patch RoHS: Compliant | 0 |
|
$34.8000 / $39.1600 | Order Now |
DISTI #
PANNKFPX2ERLLSM005
|
Heilind Electronics | NK 2-FIBER OM3 1.6MM RISER JACKET PATCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NetKey 2-fiber OM3 LC duplex to LC duplex patch cord, riser (OFNR) rated, with 1.6mm jacket. RoHS: Compliant | 0 |
|
$28.7200 / $33.5000 | Buy Now |
DISTI #
NKFPX2ERLLSM005
|
Avnet Americas | Cable Assembly Riser 5m Duplex LC to Duplex LC PL-PL Bag - Bulk (Alt: NKFPX2ERLLSM005) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$27.9200 | Buy Now |
DISTI #
000000000005179575
|
Sager | Fiber Optic Cable Assemblies NK 2-fiber OM3 1.6mm Riser Jacket Patch Min Qty: 1 | 0 |
|
$26.5900 / $34.7400 | Buy Now |
Part Details for NKFPX2ERLLSM005
NKFPX2ERLLSM005 CAD Models
NKFPX2ERLLSM005 Part Data Attributes:
|
NKFPX2ERLLSM005
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NKFPX2ERLLSM005
Panduit Corp
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Approvals | ISO/IEC; TIA/EIA; UL | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |