Part Details for NKFPX2ERLSSM001 by Panduit Corp
Overview of NKFPX2ERLSSM001 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFPX2ERLSSM001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y5185
|
Newark | Nk 2-Fiber Om3 1.6Mm Riser Jacket Patch |Panduit NKFPX2ERLSSM001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4200 / $38.2500 | Buy Now |
DISTI #
NKFPX2ERLSSM001-ND
|
DigiKey | PATCH CORD Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4440 | Buy Now |
DISTI #
NKFPX2ERLSSM001
|
Avnet Americas | Cable Assembly Riser 1m Duplex LC to Duplex SC PL-PL Bag - Bulk (Alt: NKFPX2ERLSSM001) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0600 | Buy Now |
DISTI #
644-NKFPX2ERLSSM001
|
Mouser Electronics | Fiber Optic Cable Assemblies NK 2-fiber OM3 1.6mm Riser Jacket Patch RoHS: Compliant | 7 |
|
$28.7400 / $32.3400 | Buy Now |
DISTI #
PANNKFPX2ERLSSM001
|
Heilind Electronics | NK 2-FIBER OM3 1.6MM RISER JACKET PATCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NetKey 2-fiber OM3 LC to SC patch cord riser (OFNR) rated with 1.6mm jacketed cable. RoHS: Compliant | 0 |
|
$23.7200 / $27.6700 | Buy Now |
DISTI #
NKFPX2ERLSSM001
|
Avnet Americas | Cable Assembly Riser 1m Duplex LC to Duplex SC PL-PL Bag - Bulk (Alt: NKFPX2ERLSSM001) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0600 | Buy Now |
DISTI #
000000000005179579
|
Sager | Fiber Optic Cable Assemblies NK 2-fiber OM3 1.6mm Riser Jacket Patch Min Qty: 1 | 0 |
|
$21.9600 / $28.6900 | Buy Now |
Part Details for NKFPX2ERLSSM001
NKFPX2ERLSSM001 CAD Models
NKFPX2ERLSSM001 Part Data Attributes:
|
NKFPX2ERLSSM001
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
NKFPX2ERLSSM001
Panduit Corp
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Approvals | ISO/IEC; TIA/EIA; UL | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |