Part Details for NKFPZ22LLLSM020 by Panduit Corp
Overview of NKFPZ22LLLSM020 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFPZ22LLLSM020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NKFPZ22LLLSM020-ND
|
DigiKey | NK 2-FIBER OM4 2.0MM LSZH JACKET Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.8700 | Buy Now |
DISTI #
NKFPZ22LLLSM020
|
Avnet Americas | NetKey Double Ended Patch Cord 2 Fiber OM4 50/125μm LC Duplex Straight to LC Duplex Straight 2mm LSZH Aqua Jacket 20m Length - Bulk (Alt: NKFPZ22LLLSM020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.7000 | Buy Now |
DISTI #
644-NKFPZ22LLLSM020
|
Mouser Electronics | Fiber Optic Cable Assemblies NK 2-fiber OM4 2.0mm LSZH Jacket Patch C RoHS: Compliant | 0 |
|
$76.9400 / $86.8500 | Order Now |
DISTI #
PANNKFPZ22LLLSM020
|
Heilind Electronics | NK 2-FIBER OM4 2.0MM LSZH C JACKET PATCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.5300 / $84.6900 | Buy Now |
DISTI #
NKFPZ22LLLSM020
|
Avnet Americas | NetKey Double Ended Patch Cord 2 Fiber OM4 50/125μm LC Duplex Straight to LC Duplex Straight 2mm LSZH Aqua Jacket 20m Length - Bulk (Alt: NKFPZ22LLLSM020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.7000 | Buy Now |
DISTI #
NKFPZ22LLLSM020
|
Avnet Americas | NetKey Double Ended Patch Cord 2 Fiber OM4 50/125μm LC Duplex Straight to LC Duplex Straight 2mm LSZH Aqua Jacket 20m Length - Bulk (Alt: NKFPZ22LLLSM020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.7000 | Buy Now |
DISTI #
000000000005637244
|
Sager | Fiber Optic Cable Assemblies NK 2-fiber OM4 2.0mm LSZH Jacket Patch C Min Qty: 1 | 0 |
|
$59.9400 / $75.6200 | Buy Now |