Part Details for NKFPZ22RLLSM020 by Panduit Corp
Overview of NKFPZ22RLLSM020 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NKFPZ22RLLSM020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NKFPZ22RLLSM020-ND
|
DigiKey | NK 2-FIBER OM4 2.0MM RISER JACKE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.0700 | Buy Now |
DISTI #
NKFPZ22RLLSM020
|
Avnet Americas | NetKey Double Ended Patch Cord 2 Fiber OM4 50/125μm LC Duplex Straight to LC Duplex Straight 2mm OFNR Aqua Jacket 20m Length - Bulk (Alt: NKFPZ22RLLSM020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.2400 | Buy Now |
DISTI #
644-NKFPZ22RLLSM020
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 2f 2mm PC Riser LC Duplex/LC Duplex RoHS: Compliant | 0 |
|
$69.1400 / $78.0500 | Order Now |
DISTI #
PANNKFPZ22RLLSM020
|
Heilind Electronics | OM4 2F 2MM PC RISER LC DUPLEX DUPLEXLC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.8900 / $76.1100 | Buy Now |
DISTI #
NKFPZ22RLLSM020
|
Avnet Americas | NetKey Double Ended Patch Cord 2 Fiber OM4 50/125μm LC Duplex Straight to LC Duplex Straight 2mm OFNR Aqua Jacket 20m Length - Bulk (Alt: NKFPZ22RLLSM020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.2400 | Buy Now |
DISTI #
NKFPZ22RLLSM020
|
Avnet Americas | NetKey Double Ended Patch Cord 2 Fiber OM4 50/125μm LC Duplex Straight to LC Duplex Straight 2mm OFNR Aqua Jacket 20m Length - Bulk (Alt: NKFPZ22RLLSM020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.2400 | Buy Now |
DISTI #
000000000005637256
|
Sager | Fiber Optic Cable Assemblies OM4 2f 2mm PC Riser LC Duplex/LC Duplex Min Qty: 1 | 0 |
|
$53.8700 / $67.9500 | Buy Now |