Part Details for NKHDMI-5 by Neutrik USA Inc
Overview of NKHDMI-5 by Neutrik USA Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for NKHDMI-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7305
|
Newark | Audio/Video Cable Assembly, Hdmi A Plug, Hdmi A Plug, 16.404 Ft, 5 M Rohs Compliant: Yes |Neutrik NKHDMI-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$46.7200 / $53.8200 | Buy Now |
DISTI #
568-NKHDMI-5
|
Mouser Electronics | HDMI Cables 5M PATCH CABLE HDMI 1.4 COMPLIANT RoHS: Compliant | 91 |
|
$50.4400 / $63.5400 | Buy Now |
DISTI #
70549124
|
RS | Patch Cable- Preassembled with HDMI - 1.3A compliant, 5M | Neutrik NKHDMI-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.3100 / $62.2900 | RFQ |
|
Onlinecomponents.com | 5 Meter HDMI 2.0 patch cable with overmolded flex relief and rugged metal cable carrier fit and lock with NAHDMI-W. RoHS: Compliant |
100 In Stock |
|
$48.1800 / $61.9800 | Buy Now |
DISTI #
62165616
|
Verical | Cable Assembly Video 5m HDMI to HDMI 19 to 19 POS M-M Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 97 |
|
$64.2557 / $77.7666 | Buy Now |
DISTI #
73F1054
|
Bürklin Elektronik | HDMI patch cable Min Qty: 1 | 3 |
|
$45.7882 | Buy Now |
DISTI #
2383437
|
element14 Asia-Pacific | CABLE, HDMI A PLUG-HDMI A PLUG, 5M RoHS: Compliant Min Qty: 1 Container: Each | 49 |
|
$50.2473 / $64.2114 | Buy Now |
DISTI #
2383437
|
Farnell | CABLE, HDMI A PLUG-HDMI A PLUG, 5M RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 2 Days Container: Each | 49 |
|
$40.4950 / $72.9986 | Buy Now |
|
Master Electronics | 5 Meter HDMI 2.0 patch cable with overmolded flex relief and rugged metal cable carrier fit and lock with NAHDMI-W. RoHS: Compliant |
100 In Stock |
|
$48.1800 / $61.9800 | Buy Now |
Part Details for NKHDMI-5
NKHDMI-5 CAD Models
NKHDMI-5 Part Data Attributes:
|
NKHDMI-5
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NKHDMI-5
Neutrik USA Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Neutrik | |
Application | TRANSMISSION OF AUDIO AND VIDEO SIGNALS | |
Approvals | UL | |
Connector Side1 | HDMI MALE | |
Connector Side2 | HDMI MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | NO | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Shielding | YES |