Part Details for NL03JTCR18 by Viking Technology
Overview of NL03JTCR18 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL03JTCR18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NL03JTCR18
|
TME | Inductor: wire, SMD, 0603, 0.18uH, 1500mA, 150mΩ, Q: 15, ±5% Min Qty: 10 | 990 |
|
$0.0710 / $0.1380 | Buy Now |