Part Details for NL03KTC51N by Viking Technology
Overview of NL03KTC51N by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL03KTC51N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NL03KTC51N
|
TME | Inductor: wire, SMD, 0603, 0.051uH, 1800mA, 75mΩ, Q: 12, ±10% Min Qty: 10 | 318 |
|
$0.0710 / $0.1380 | Buy Now |