Part Details for NL1-SC by OMRON Corporation
Overview of NL1-SC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for NL1-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-NL1-SC
|
Mouser Electronics | Limit Switches Touch Switch RoHS: Compliant | 0 |
|
$1,010.4500 | Order Now |
Part Details for NL1-SC
NL1-SC CAD Models
NL1-SC Part Data Attributes:
|
NL1-SC
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
NL1-SC
OMRON Corporation
Snap Acting/Limit Switch, Momentary, 0.008A, 12VDC, Wire Terminal, Coil Spring Antenna Actuator, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | COIL SPRING ANTENNA | |
Body Height | 40.5 mm | |
Body Length or Diameter | 22 mm | |
Contact Current(DC)-Max | 0.008 A | |
Contact (DC) Max Rating R Load | .008A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP60 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |