Part Details for NL1011T-02AC by Marlow Industries Inc
Overview of NL1011T-02AC by Marlow Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5502ACBZ-P7 | Analog Devices | Crest Factor Detector 800MHz-3 | |
ADP7102ACPZ-R7 | Analog Devices | 300mA HV LDO | |
ADA4500-2ACPZ-RL | Analog Devices | DUAL High Performance ZCO Op A |
Price & Stock for NL1011T-02AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1681-1110-ND
|
DigiKey | TEM 6.6X6.6X2.4MM Min Qty: 1 Lead time: 10 Weeks Container: Box |
37 In Stock |
|
$32.8128 / $37.2600 | Buy Now |