Part Details for NL12KTC471 by Viking Technology
Overview of NL12KTC471 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL12KTC471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NL12KTC471
|
TME | Inductor: wire, SMD, 1812, 470uH, 75mA, 26Ω, Q: 20, ftest: 796kHz, ±10% Min Qty: 10 | 0 |
|
$0.0740 / $0.1440 | RFQ |