Part Details for NL12MTR18 by Viking Technology
Overview of NL12MTR18 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL12MTR18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NL12MTR18
|
TME | Inductor: wire, SMD, 1812, 0.18uH, 700mA, 240mΩ, Q: 30, ftest: 25.2MHz Min Qty: 10 | 429 |
|
$0.0730 / $0.1410 | Buy Now |