There are no models available for this part yet.
Overview of NL17SHT00P5T5G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NL17SHT00P5T5G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65T1472
|
Newark | Nand Gate, 2 I/P, -55 To 125Deg C, Logic Function:Nand Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-953, Product Range:Nl17Sht00, Logic Ic Family:Nl17Sht, Supply Voltage Min:3V Rohs Compliant: Yes |Onsemi NL17SHT00P5T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0580 | Buy Now | |
DISTI #
2156-NL17SHT00P5T5G-OS-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SOT953 Min Qty: 5657 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
144000 In Stock |
|
$0.0500 | Buy Now | |
DISTI #
NL17SHT00P5T5G-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SOT953 Min Qty: 5657 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
NL17SHT00P5T5G
|
Avnet Americas | NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-953 T/R - Tape and Reel (Alt: NL17SHT00P5T5G) RoHS: Compliant Min Qty: 6812 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 144000 Partner Stock |
|
$0.0455 / $0.0543 | Buy Now | |
Rochester Electronics | NL17SHT00 - NAND Gate, 17SH Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 144000 |
|
$0.0455 / $0.0535 | Buy Now |
CAD Models for NL17SHT00P5T5G by onsemi
Part Data Attributes for NL17SHT00P5T5G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT
|
Package Description
|
LEAD FREE, SOT-953, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
527AE
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Family
|
17SH
|
JESD-30 Code
|
R-PDSO-F5
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.004 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inputs
|
2
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSOF
|
Package Equivalence Code
|
FL6,.03,14
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
17.5 ns
|
Propagation Delay (tpd)
|
17.5 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
0.4 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.35 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
0.8 mm
|
Alternate Parts for NL17SHT00P5T5G
This table gives cross-reference parts and alternative options found for NL17SHT00P5T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SHT00P5T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G00DRY2 | Single 1-input, 0.8-V to 3.6-V low power NAND gate 6-SON -40 to 85 | Texas Instruments | NL17SHT00P5T5G vs SN74AUP1G00DRY2 |
74AUP1G00SE-7 | NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5, GREEN, SOT-353, 5 PIN | Diodes Incorporated | NL17SHT00P5T5G vs 74AUP1G00SE-7 |
SN74AUP1G00DPWR | Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-X2SON -40 to 85 | Texas Instruments | NL17SHT00P5T5G vs SN74AUP1G00DPWR |
NL17SG00CMUTCG | 17SG SERIES, 2-INPUT NAND GATE, PDSO6, 1 X 1 MM, 0.35 MM PITCH, HALOGEN AND LEAD FREE, UDFN-6 | onsemi | NL17SHT00P5T5G vs NL17SG00CMUTCG |
NL17SG00P5T5G | Single 2-Input NAND Gate, SOT-953 1x0.8, 0.35P, 8000-REEL | onsemi | NL17SHT00P5T5G vs NL17SG00P5T5G |
SN74AUP1G00DSF2 | Single 1-input, 0.8-V to 3.6-V low power NAND gate 6-SON -40 to 85 | Texas Instruments | NL17SHT00P5T5G vs SN74AUP1G00DSF2 |