NL17SZ02P5T5G-L22088
onsemi
Description: Single 2-Input NOR Gate, 8000-REEL

Overview of NL17SZ02P5T5G-L22088 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for NL17SZ02P5T5G-L22088 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 57AK8547
Newark Single 2-Input Nor Gate/Reel |Onsemi NL17SZ02P5T5G-L22088 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0520
  • 12,000 $0.0450
  • 18,000 $0.0420
  • 30,000 $0.0370
$0.0370 / $0.0520 Buy Now
DISTI # NL17SZ02P5T5G-L22088
EBV Elektronik NOR Gate 1-Element 2-Input 5-Pin SOT-953 T/R (Alt: NL17SZ02P5T5G-L22088) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for NL17SZ02P5T5G-L22088 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NL17SZ02P5T5G-L22088 by onsemi

NL17SZ02P5T5G-L22088
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
SOT-953 5 PIN
Manufacturer Package Code
527AE
Reach Compliance Code
compliant
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-F5
JESD-609 Code
e3
Length
1 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSOF
Package Equivalence Code
FL5/6,.03,14
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Power Supply Current-Max (ICC)
100 mA
Propagation Delay (tpd)
12 ns
Schmitt Trigger
NO
Seated Height-Max
0.4 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
2.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
FLAT
Terminal Pitch
0.35 mm
Terminal Position
DUAL
Width
0.8 mm
Want to compare parts?
  1. NL17SZ02P5T5G-L22088
    onsemi
    Single 2-Input NOR Gate, 8000-REEL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NL17SZ02P5T5G-L22088 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NL17SZ02P5T5G-L22088 by onsemi

Select Manufacturer
Which Manufacturer of NL17SZ02P5T5G-L22088 would you like to use for your alert(s)?
  • Please alert me when NL17SZ02P5T5G-L22088 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NL17SZ02P5T5G-L22088 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NL17SZ02P5T5G-L22088 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NL17SZ02P5T5G-L22088 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NL17SZ02P5T5G-L22088.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NL17SZ02P5T5G-L22088 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: