-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-Input AND Gate, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0257
|
Newark | Single 2-Input And Gate/ Reel |Onsemi NL17SZ08DFT2G-Q Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0580 | Buy Now |
DISTI #
488-NL17SZ08DFT2G-QCT-ND
|
DigiKey | SINGLE 2-INPUT AND GATE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8940 In Stock |
|
$0.0318 / $0.3200 | Buy Now |
DISTI #
NL17SZ08DFT2G-Q
|
Avnet Americas | LOG 2 INPUT AND GATE TR - Tape and Reel (Alt: NL17SZ08DFT2G-Q) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 129000 Factory Stock |
|
$0.0221 / $0.0263 | Buy Now |
DISTI #
863-NL17SZ08DFT2G-Q
|
Mouser Electronics | Logic Gates Single 2-Input AND Gate RoHS: Compliant | 0 |
|
$0.0310 / $0.3100 | Order Now |
DISTI #
NL17SZ08DFT2G-Q
|
EBV Elektronik | (Alt: NL17SZ08DFT2G-Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 129000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL17SZ08DFT2G-Q
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ08DFT2G-Q
onsemi
Single 2-Input AND Gate, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Manufacturer Package Code | 419A-02 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) - annealed |