-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Non-Inverting Buffer, 3-State, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7136
|
Newark | Single Non-Inverting Buffer, 3-State/ Reel |Onsemi NL17SZ125DBVT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0460 | Buy Now |
DISTI #
2156-NL17SZ125DBVT1G-488-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC74A Min Qty: 7612 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
656900 In Stock |
|
$0.0400 | Buy Now |
DISTI #
488-NL17SZ125DBVT1GCT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC74A Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0358 / $0.3600 | Buy Now |
DISTI #
NL17SZ125DBVT1G
|
Avnet Americas | Buffer 3-State Non-Inverting CMOS 1.65V to 5.5V 5-Pin SC−74A Surface Mount T/R - Tape and Reel (Alt: NL17SZ125DBVT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 141000 Factory Stock |
|
$0.0248 / $0.0296 | Buy Now |
|
Rochester Electronics | NL17SZ125 - Single Non-Inverting Buffer, 3-State RoHS: Compliant Status: Active Min Qty: 1 | 656900 |
|
$0.0338 / $0.0398 | Buy Now |
DISTI #
NL17SZ125DBVT1G
|
Avnet Americas | Buffer 3-State Non-Inverting CMOS 1.65V to 5.5V 5-Pin SC−74A Surface Mount T/R - Tape and Reel (Alt: NL17SZ125DBVT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 141000 Factory Stock |
|
$0.0248 / $0.0296 | Buy Now |
|
Velocity Electronics | Our Stock | 9699 |
|
RFQ | |
DISTI #
NL17SZ125DBVT1G
|
EBV Elektronik | Buffer 3-State Non-Inverting CMOS 1.65V to 5.5V 5-Pin SC-74A Surface Mount T/R (Alt: NL17SZ125DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3609139
|
Farnell | SINGLE NON-INVERTING BUFFER, 3-STATE RoHS: Compliant Min Qty: 6000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.1049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL17SZ125DBVT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ125DBVT1G
onsemi
Single Non-Inverting Buffer, 3-State, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-74A, 5 PIN | |
Manufacturer Package Code | 318BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | 17SZ | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NL17SZ125DBVT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ125DBVT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G125DBVT | Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125 | Texas Instruments | NL17SZ125DBVT1G vs SN74LVC1G125DBVT |
74LVC1G125W5-7 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Diodes Incorporated | NL17SZ125DBVT1G vs 74LVC1G125W5-7 |
NC7SZ125M5X | TinyLogic UHS Buffer with 3-STATE Output, 3000-REEL | onsemi | NL17SZ125DBVT1G vs NC7SZ125M5X |
74LVC1G125DBVRE4 | Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125 | Texas Instruments | NL17SZ125DBVT1G vs 74LVC1G125DBVRE4 |
74LVC1G125DBVTE4 | Single Bus Buffer Gate With 3-State Outputs 5-SOT-23 -40 to 125 | Texas Instruments | NL17SZ125DBVT1G vs 74LVC1G125DBVTE4 |
74LVC1G125GV | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | NL17SZ125DBVT1G vs 74LVC1G125GV |
74LVC1G125GV,125 | 74LVC1G125 - Bus buffer/line driver; 3-state@en-us TSOP 5-Pin | Nexperia | NL17SZ125DBVT1G vs 74LVC1G125GV,125 |
TC7SZ125F | IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | NL17SZ125DBVT1G vs TC7SZ125F |
TC7SZ125F(TE85L,JF) | IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | NL17SZ125DBVT1G vs TC7SZ125F(TE85L,JF) |
TC7SZ125FTE85L | IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | NL17SZ125DBVT1G vs TC7SZ125FTE85L |