-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Inverter with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NL17SZ14DFT2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M7969
|
Newark | Ic, Inverter, Schmitt Trigger, Smd, Logic Family/Base Number:-, Logic Type:Inverter Schmitt Trigger, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-353, No. Of Rohs Compliant: Yes |Onsemi NL17SZ14DFT2G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 4387 |
|
$0.0710 / $0.3280 | Buy Now |
DISTI #
NL17SZ14DFT2G
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NL17SZ14DFT2G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0272 / $0.0277 | Buy Now |
DISTI #
NL17SZ14DFT2G
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NL17SZ14DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0272 / $0.0277 | Buy Now |
DISTI #
70100672
|
RS | NL17SZ14DFT2G Schmitt Trigger Inverter, 1.65 - 5.5 V, 5-Pin SOT-353 | ON Semiconductor NL17SZ14DFT2G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1000 / $0.1170 | RFQ |
|
Bristol Electronics | 1051 |
|
RFQ | ||
|
Rochester Electronics | NL17SZ14 - Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 93380 |
|
$0.0286 / $0.0336 | Buy Now |
DISTI #
NL17SZ14DFT2G
|
Avnet Asia | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R (Alt: NL17SZ14DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 3000 |
|
RFQ | |
DISTI #
NL17SZ14DFT2G
|
Avnet Silica | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R (Alt: NL17SZ14DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Schmitt Trigger 1 5.9ns@5V,50pF 1uA 1.65V~5.5V SOT-353 Inverters ROHS | 166 |
|
$0.0560 / $0.1017 | Buy Now |
DISTI #
NL17SZ14DFT2G
|
EBV Elektronik | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R (Alt: NL17SZ14DFT2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL17SZ14DFT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL17SZ14DFT2G
onsemi
Single Inverter with Schmitt Trigger Input, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 15.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NL17SZ14DFT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ14DFT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI74STX1G14CX | Pericom Semiconductor Corporation | Check for Price | Inverter, STX Series, 1-Func, 1-Input, PDSO5, MO-203AA, SC-70, 5 PIN | NL17SZ14DFT2G vs PI74STX1G14CX |
SN74LVC1G14DCKRG4 | Texas Instruments | $0.0702 | Single Schmitt-Trigger Inverter 5-SC70 -40 to 125 | NL17SZ14DFT2G vs SN74LVC1G14DCKRG4 |
74LX1G14CTR | STMicroelectronics | Check for Price | TTL/H/L SERIES, 1-INPUT INVERT GATE, PDSO5, SOT-323, 5 PIN | NL17SZ14DFT2G vs 74LX1G14CTR |
SN74LVC1G14DCKT | Texas Instruments | $0.3440 | Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | NL17SZ14DFT2G vs SN74LVC1G14DCKT |