NL17SZ16DBVT1G
onsemi
Description: Single Buffer, 3000-REEL

Overview of NL17SZ16DBVT1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for NL17SZ16DBVT1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 488-NL17SZ16DBVT1GCT-ND
DigiKey IC BUFFER NON-INVERT 5.5V SC74A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.3300
  • 3,000 $0.0575
  • 6,000 $0.0519
  • 9,000 $0.0491
  • 15,000 $0.0460
  • 21,000 $0.0442
  • 30,000 $0.0425
  • 75,000 $0.0387
  • 150,000 $0.0364
$0.0364 / $0.3300 Buy Now
DISTI # NL17SZ16DBVT1G
Avnet Americas Single Input Buffer 1.65V to 5.5V 5-Pin SC-74A T/R - Tape and Reel (Alt: NL17SZ16DBVT1G) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel 0
  • 27,000 $0.0296
  • 33,000 $0.0288
  • 60,000 $0.0280
  • 135,000 $0.0272
  • 270,000 $0.0264
  • 1,350,000 $0.0256
  • 2,700,000 $0.0248
$0.0248 / $0.0296 Buy Now
Onlinecomponents.com Single Input Buffer 1.65V to 5.5V 5-Pin SC-74A T/R 0
  • 3,000 $0.0396
  • 6,000 $0.0379
  • 12,000 $0.0373
  • 27,000 $0.0364
  • 51,000 $0.0349
  • 102,000 $0.0340
  • 150,000 $0.0335
  • 252,000 $0.0330
$0.0330 / $0.0396 Buy Now
DISTI # NL17SZ16DBVT1G
EBV Elektronik Single Input Buffer 1.65V to 5.5V 5-Pin SC-74A T/R (Alt: NL17SZ16DBVT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for NL17SZ16DBVT1G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NL17SZ16DBVT1G by onsemi

NL17SZ16DBVT1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
318BQ
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
onsemi
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
5.2 ns
Propagation Delay (tpd)
12 ns
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
Want to compare parts?
  1. NL17SZ16DBVT1G
    onsemi
    Single Buffer, 3000-REEL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NL17SZ16DBVT1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NL17SZ16DBVT1G by onsemi

Select Manufacturer
Which Manufacturer of NL17SZ16DBVT1G would you like to use for your alert(s)?
  • Please alert me when NL17SZ16DBVT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NL17SZ16DBVT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NL17SZ16DBVT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NL17SZ16DBVT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NL17SZ16DBVT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NL17SZ16DBVT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: