There are no models available for this part yet.
Overview of NL17SZ32P5T5G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for NL17SZ32P5T5G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X3677
|
Newark | Or Gate, 2 I/P, -55 To 125Deg C, Logic Function:Or Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-953, Product Range:Nl17Sz32, Logic Ic Family:Nl17Sz, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NL17SZ32P5T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0500 | Buy Now | |
DISTI #
2156-NL17SZ32P5T5G-OS-ND
|
DigiKey | IC GATE OR 1CH 2-INP SOT953 Min Qty: 7285 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
216000 In Stock |
|
$0.0400 | Buy Now | |
DISTI #
NL17SZ32P5T5G-ND
|
DigiKey | IC GATE OR 1CH 2-INP SOT953 Min Qty: 7285 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0374 / $0.0576 | Buy Now | |
DISTI #
NL17SZ32P5T5G
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-953 T/R - Tape and Reel (Alt: NL17SZ32P5T5G) RoHS: Compliant Min Qty: 8772 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 216000 Partner Stock |
|
$0.0353 / $0.0422 | Buy Now | |
DISTI #
NL17SZ32P5T5G
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 5-Pin SOT-953 T/R - Tape and Reel (Alt: NL17SZ32P5T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0353 / $0.0422 | Buy Now | |
DISTI #
863-NL17SZ32P5T5G
|
Mouser Electronics | Logic Gates SGL 2-Input OR Gate RoHS: Compliant | 5317 |
|
$0.0370 / $0.4100 | Buy Now | |
Onlinecomponents.com | Single 2-Input OR Gate | 0 |
|
$0.0339 / $0.0396 | Buy Now | ||
Rochester Electronics | NL17SZ32 - OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 216000 |
|
$0.0354 / $0.0416 | Buy Now | ||
DISTI #
NL17SZ32P5T5G
|
EBV Elektronik | (Alt: NL17SZ32P5T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for NL17SZ32P5T5G by onsemi
Part Data Attributes for NL17SZ32P5T5G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-953 1x0.8, 0.35P
|
Pin Count
|
5
|
Manufacturer Package Code
|
527AE
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Family
|
LVC/LCX/Z
|
JESD-30 Code
|
R-PDSO-F5
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
OR GATE
|
Max I(ol)
|
0.032 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inputs
|
2
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSOF
|
Package Equivalence Code
|
FL5/6,.03,14
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
100 mA
|
Propagation Delay (tpd)
|
12.7 ns
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
0.4 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.35 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
0.8 mm
|
Alternate Parts for NL17SZ32P5T5G
This table gives cross-reference parts and alternative options found for NL17SZ32P5T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL17SZ32P5T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SZ32FU(5LTST,JF | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5 | Toshiba America Electronic Components | NL17SZ32P5T5G vs TC7SZ32FU(5LTST,JF |
NLV17SZ32DFT2G | Single 2-Input OR Gate Automotive Device, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | NL17SZ32P5T5G vs NLV17SZ32DFT2G |
NLU1G32AMUTCG | Single 2-Input OR Gate, UDFN6 1.45x1, 0.5P, 3000-REEL | onsemi | NL17SZ32P5T5G vs NLU1G32AMUTCG |
TC7SZ32F(T5LTST,JF | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5 | Toshiba America Electronic Components | NL17SZ32P5T5G vs TC7SZ32F(T5LTST,JF |
ELM7SH32MB-EL | OR Gate, LV/LV-A/LVX/H Series, 1-Func, 2-Input, CMOS, PDSO5, SOT-25, 5 PIN | ELM Technology Corp | NL17SZ32P5T5G vs ELM7SH32MB-EL |
TC7SZ32F(T5L,JF,T) | IC LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NL17SZ32P5T5G vs TC7SZ32F(T5L,JF,T) |
74AHC1G32GW,115 | 74AHC(T)1G32 - 2-input OR gate TSSOP 5-Pin | NXP Semiconductors | NL17SZ32P5T5G vs 74AHC1G32GW,115 |
TC7SH32F(TE85L,F) | IC LV/LV-A/LVX/H SERIES, 2-INPUT OR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NL17SZ32P5T5G vs TC7SH32F(TE85L,F) |
U74AHC1G32G-AE5-R | OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | Unisonic Technologies Co Ltd | NL17SZ32P5T5G vs U74AHC1G32G-AE5-R |
Related Parts for NL17SZ32P5T5G
-
NL17SZ17XV5T2GHGates
-
NLU1GT125BMX1TCGBus Driver/Transceivers
-
FCPF190N65FL1Power Field-Effect Transistors
-
NJM7812FALinear Regulator ICs
-
NJM2060DOperational Amplifiers
-
CRCW040256K0FKEDFixed Resistors
-
SN65HVD1781DRLine Driver or Receivers
-
NLAS5223MNR2GMultiplexers or Switches
-
HTST-107-01-L-DVHeaders and Edge Type Connectors