Part Details for NL201614T-1R8J-N by Pulse Electronics Corporation
Overview of NL201614T-1R8J-N by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for NL201614T-1R8J-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
6000 In Stock |
|
$0.0464 / $0.0612 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6000 In Stock |
|
$0.0464 / $0.0612 | Buy Now |
Part Details for NL201614T-1R8J-N
NL201614T-1R8J-N CAD Models
NL201614T-1R8J-N Part Data Attributes
|
NL201614T-1R8J-N
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NL201614T-1R8J-N
Pulse Electronics Corporation
General Purpose Inductor, 1.8uH, 5%, 1 Element, SMD, 0907, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0907 | |
Construction | Rectangular | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.52 mm | |
Package Length | 2.4 mm | |
Package Style | SMT | |
Package Width | 1.72 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.27 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |