Part Details for NL252018T-056J by TDK Corporation
Overview of NL252018T-056J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL252018T-056J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 0.056 uH, GENERAL PURPOSE INDUCTOR, SMD | 19852 |
|
$0.1260 / $0.3600 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.056 uH, GENERAL PURPOSE INDUCTOR, SMD | 3200 |
|
$0.1762 / $0.8810 | Buy Now |
Part Details for NL252018T-056J
NL252018T-056J CAD Models
NL252018T-056J Part Data Attributes
Alternate Parts for NL252018T-056J
This table gives cross-reference parts and alternative options found for NL252018T-056J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL252018T-056J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLH252018T-056J | General Purpose Inductor, 0.056uH, 5%, 1 Element, SMD, 1008 | TDK Corporation | NL252018T-056J vs NLH252018T-056J |