Part Details for NL252018T-R68K by TDK Corporation
Overview of NL252018T-R68K by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NL252018T-R68K
NL252018T-R68K CAD Models
NL252018T-R68K Part Data Attributes:
|
NL252018T-R68K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NL252018T-R68K
TDK Corporation
General Purpose Inductor, 0.68uH, 10%, 1 Element, SMD, 1008,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1008 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |