-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Inverter, TSOP-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K5079
|
Newark | Dual Inverter, Tsop-6, Logic Function:Inverter, No. Of Elements:Dual, No. Of Inputs:1Inputs, No. Of Pins:6Pins, Logic Case Style:Tsop, Product Range:27Wz04, Logic Ic Family:27Wz, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi NL27WZ04DTT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0870 | Buy Now |
DISTI #
27W1976
|
Newark | Ic, Sm, Logic, Inverter, Logic Family/Base Number:-, Logic Type:Inverter, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Tsop, No. Of Pins:6Pins, Logic Ic Family:27Wz, Rohs Compliant: Yes |Onsemi NL27WZ04DTT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1200 / $0.4530 | Buy Now |
DISTI #
NL27WZ04DTT1GOSCT-ND
|
DigiKey | IC INVERTER 2CH 2-INP 6TSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
144 In Stock |
|
$0.1113 / $0.3900 | Buy Now |
DISTI #
NL27WZ04DTT1G
|
Avnet Americas | Inverter 2-Element CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: NL27WZ04DTT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NL27WZ04DTT1G
|
Avnet Americas | Inverter 2-Element CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: NL27WZ04DTT1G) RoHS: Compliant Min Qty: 2995 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.2071 / $0.2472 | Buy Now |
DISTI #
70467370
|
RS | NL27WZ04DTT1G Dual Inverter, 1.65 - 5.5 V TSOP, 6-Pin | ON Semiconductor NL27WZ04DTT1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1880 / $0.2210 | RFQ |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Bristol Electronics | 5662 |
|
RFQ | ||
|
Quest Components | 4529 |
|
$0.2244 / $0.6410 | Buy Now | |
DISTI #
NL27WZ04DTT1G
|
Avnet Americas | Inverter 2-Element CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: NL27WZ04DTT1G) RoHS: Compliant Min Qty: 2995 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.2071 / $0.2472 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL27WZ04DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL27WZ04DTT1G
onsemi
Dual Inverter, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 27WZ | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NL27WZ04DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL27WZ04DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935277168132 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NL27WZ04DTT1G vs 935277168132 |
PI74STX2G04CX | Inverter, STX Series, 2-Func, 1-Input, CMOS, PDSO6, SC-70, 6 PIN | Pericom Semiconductor Corporation | NL27WZ04DTT1G vs PI74STX2G04CX |
74LVC2G06GW-Q100H | 74LVC2G06-Q100 - Inverters with open-drain outputs@en-us | Nexperia | NL27WZ04DTT1G vs 74LVC2G06GW-Q100H |
74LVC2G06GF,132 | 74LVC2G06 - Inverters with open-drain outputs@en-us SON 6-Pin | Nexperia | NL27WZ04DTT1G vs 74LVC2G06GF,132 |
74LVC2G06GM,115 | 74LVC2G06 - Inverters with open-drain outputs@en-us SON 6-Pin | Nexperia | NL27WZ04DTT1G vs 74LVC2G06GM,115 |
74LVC2G06GV,125 | 74LVC2G06 - Inverters with open-drain outputs TSOP 6-Pin | NXP Semiconductors | NL27WZ04DTT1G vs 74LVC2G06GV,125 |
74LVC2G06GW,125 | 74LVC2G06 - Inverters with open-drain outputs TSSOP 6-Pin | NXP Semiconductors | NL27WZ04DTT1G vs 74LVC2G06GW,125 |
74LVC2G06GN,132 | 74LVC2G06 - Inverters with open-drain outputs@en-us SON 6-Pin | Nexperia | NL27WZ04DTT1G vs 74LVC2G06GN,132 |
74LVC2G06GM | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | NL27WZ04DTT1G vs 74LVC2G06GM |
NLV27WZ04DFT1G | Dual Inverter Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | NL27WZ04DTT1G vs NLV27WZ04DFT1G |