-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Unbuffered Dual Inverter, TSOP-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0893
|
Newark | Inverter, Dual, 1 I/P, Tsop-6, Logic Family/Base Number:-, Logic Type:Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Tsop, No. Of Pins:6Pins, Logic Ic Family:27Wz, Rohs Compliant: Yes |Onsemi NL27WZU04DTT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
71J6966
|
Newark | Ic, logic Gate, dual Inverter, cmos, tsop,6Pin, plastic Rohs Compliant: Yes |Onsemi NL27WZU04DTT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1340 | Buy Now |
DISTI #
NL27WZU04DTT1GOSCT-ND
|
DigiKey | IC INVERTER 2CH 2-INP 6TSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7620 In Stock |
|
$0.0851 / $0.3900 | Buy Now |
DISTI #
NL27WZU04DTT1G
|
Avnet Americas | Inverter 2-Element CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: NL27WZU04DTT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 24000 |
|
$0.5216 / $1.7385 | Buy Now | |
DISTI #
NL27WZU04DTT1G
|
Avnet Americas | Inverter 2-Element CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: NL27WZU04DTT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NL27WZU04DTT1G
|
TME | IC: digital, inverter, NOT, Ch: 2, IN: 1, CMOS, SMD, TSOP6, MiniGate Min Qty: 1 | 0 |
|
$0.1170 / $0.3910 | RFQ |
|
Chip1Cloud | IC INVERTER DUAL UNBUFF 6-TSOP | 90700 |
|
RFQ | |
DISTI #
2464610RL
|
element14 Asia-Pacific | INVERTER, DUAL, 1 I/P, TSOP-6 RoHS: Compliant Min Qty: 100 Container: Reel | 1260 |
|
$0.1136 / $0.1446 | Buy Now |
DISTI #
2464610
|
element14 Asia-Pacific | INVERTER, DUAL, 1 I/P, TSOP-6 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1260 |
|
$0.1136 / $0.2589 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NL27WZU04DTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NL27WZU04DTT1G
onsemi
Unbuffered Dual Inverter, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 27WZ | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NL27WZU04DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NL27WZU04DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL27WZU04DFT4 | DUAL 1-INPUT INVERT GATE, PDSO6, SC-70, SC-88, SOT-363, 6 PIN | onsemi | NL27WZU04DTT1G vs NL27WZU04DFT4 |
74LVC2GU04GV,125 | 74LVC2GU04 - Dual unbuffered inverter@en-us TSOP 6-Pin | Nexperia | NL27WZU04DTT1G vs 74LVC2GU04GV,125 |
74LVC2GU04GV,125 | 74LVC2GU04 - Dual inverter TSOP 6-Pin | NXP Semiconductors | NL27WZU04DTT1G vs 74LVC2GU04GV,125 |
NC7WZU04P6X | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NL27WZU04DTT1G vs NC7WZU04P6X |
74LVC2GU04DCKRG4 | 2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125 | Texas Instruments | NL27WZU04DTT1G vs 74LVC2GU04DCKRG4 |
NC7WZU04P6 | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NL27WZU04DTT1G vs NC7WZU04P6 |
NL27WZU04DFT2G | Unbuffered Dual Inverter, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NL27WZU04DTT1G vs NL27WZU04DFT2G |
NC7WZU04P6 | TinyLogic UHS Dual Unbuffered Inverter, 250-REEL | onsemi | NL27WZU04DTT1G vs NC7WZU04P6 |
74LVC2GU04DCKRE4 | LVC/LCX/Z SERIES, DUAL 1-INPUT INVERT GATE, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | NL27WZU04DTT1G vs 74LVC2GU04DCKRE4 |
NC7WZU04P6X_NL | Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NL27WZU04DTT1G vs NC7WZU04P6X_NL |