Part Details for NL2870C2G by Arcolectric
Overview of NL2870C2G by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL2870C2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8513
|
Newark | Indicator 125V Green/Elektron/Arcolectric |Arcolectric (Bulgin Limited) NL2870C2G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 370 |
|
$6.8300 / $9.2900 | Buy Now |
DISTI #
71519787
|
RS | Indicator Light Neon 110V Green | Arcolectric (Bulgin Ltd.) NL2870C2G RoHS: Compliant Min Qty: 17 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0400 / $9.3800 | RFQ |
|
Onlinecomponents.com | NEON Lamp RoHS: Compliant |
370 Partner Stock |
|
$3.5700 / $10.2300 | Buy Now |
|
Master Electronics | NEON Lamp RoHS: Compliant |
370 Partner Stock |
|
$3.5700 / $10.2300 | Buy Now |