Part Details for NL2870C2R by Arcolectric
Overview of NL2870C2R by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL2870C2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8514
|
Newark | Neon Light 125V Red |Arcolectric (Bulgin Limited) NL2870C2R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 662 |
|
$6.5400 / $8.5400 | Buy Now |
DISTI #
71519788
|
RS | Indicator Light Neon 110V Red | Arcolectric (Bulgin Ltd.) NL2870C2R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6400 / $4.8500 | RFQ |
|
Onlinecomponents.com | NEON Lamp RoHS: Compliant |
897 In Stock |
|
$2.4800 / $4.1800 | Buy Now |
|
Master Electronics | NEON Lamp RoHS: Compliant |
897 In Stock |
|
$2.4800 / $4.1800 | Buy Now |