Part Details for NL2870C3G by Arcolectric
Overview of NL2870C3G by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL2870C3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8516
|
Newark | Neon Light 250V 250 Tab Grn |Arcolectric (Bulgin Limited) NL2870C3G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 700 |
|
$6.5700 / $8.5800 | Buy Now |
DISTI #
71519790
|
RS | Indicator Light Neon 230V Green | Arcolectric (Bulgin Ltd.) NL2870C3G RoHS: Compliant Min Qty: 19 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6500 / $4.8700 | RFQ |
|
Onlinecomponents.com | Neon Panel Indicator - Diffused - 250V - Round With Flat Top - Green. RoHS: Compliant |
1556 In Stock |
|
$3.1400 / $6.4700 | Buy Now |
|
Master Electronics | Neon Panel Indicator - Diffused - 250V - Round With Flat Top - Green. RoHS: Compliant |
1556 In Stock |
|
$3.1400 / $6.4700 | Buy Now |