There are no models available for this part yet.
Overview of NL2870C3R by Arcolectric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NL2870C3R by Arcolectric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44W8970
|
Newark | Neon Light 250V 250 Tab Red |Arcolectric (Bulgin Limited) NL2870C3R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 | Buy Now | |
DISTI #
71028713
|
RS | Indicator Light Neon 230V Red | Arcolectric (Bulgin Ltd.) NL2870C3R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7300 / $3.2100 | RFQ | |
Onlinecomponents.com | Neon Panel Indicator - Diffused - 250V - Round With Flat Top - Red. RoHS: Compliant |
1028 In Stock |
|
$2.9900 / $5.0900 | Buy Now | ||
Master Electronics | Neon Panel Indicator - Diffused - 250V - Round With Flat Top - Red. RoHS: Compliant |
1028 In Stock |
|
$2.9900 / $5.0900 | Buy Now |