There are no models available for this part yet.
Overview of NL2870WL2R by Arcolectric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NL2870WL2R by Arcolectric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ8518
|
Newark | Neon Light 125V Red/Elektron/Arcolectric |Arcolectric (Bulgin Limited) NL2870WL2R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$2.8800 / $4.9800 | Buy Now | |
DISTI #
71519792
|
RS | Indicator Light Neon 110V Red | Arcolectric (Bulgin Ltd.) NL2870WL2R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2900 / $2.8600 | RFQ | |
Onlinecomponents.com | Neon Panel Indicator - Red - Diffused - 105V ~ 130V - Round with Flat Top. RoHS: Compliant |
1013 In Stock |
|
$2.6600 / $6.1600 | Buy Now | ||
Master Electronics | Neon Panel Indicator - Red - Diffused - 105V ~ 130V - Round with Flat Top. RoHS: Compliant |
1013 In Stock |
|
$2.6600 / $6.1600 | Buy Now |