Part Details for NL2950WL2A by Bulgin
Overview of NL2950WL2A by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL2950WL2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1091-1103-ND
|
DigiKey | LAMP NEON PNL MNT 125V AMBER Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
98 In Stock |
|
$2.5625 / $4.3200 | Buy Now |
DISTI #
167-NL2950WL2A
|
Mouser Electronics | LED Panel Mount Indicators Indicator Light Neon 110V Amber RoHS: Compliant | 552 |
|
$2.6300 / $4.9800 | Buy Now |
Part Details for NL2950WL2A
NL2950WL2A CAD Models
NL2950WL2A Part Data Attributes:
|
NL2950WL2A
Bulgin
Buy Now
|
Compare Parts:
NL2950WL2A
Bulgin
|
Samacsys Manufacturer | Bulgin |