Part Details for NL2950WL2R by Arcolectric
Overview of NL2950WL2R by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NL2950WL2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5556
|
Newark | Indicator Light, Neon Lamps, Indicator Lens Colour:Red, Lens Shape:Round, Mounting Hole Dia:8Mm, Accessory Type:Indicator Light, For Use With:Neon Lamps, Product Range:- Rohs Compliant: Yes |Arcolectric (Bulgin Limited) NL2950WL2R RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 | Buy Now |
DISTI #
70065572
|
RS | LAMP NEON Panel Mount 125V Red | Arcolectric (Bulgin Ltd.) NL2950WL2R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 330 |
|
$3.8300 / $5.1100 | Buy Now |
|
Onlinecomponents.com | Panel Mount Indicator RoHS: Compliant |
856 In Stock 1000 On Order |
|
$2.4200 / $4.5300 | Buy Now |
|
Master Electronics | Panel Mount Indicator RoHS: Compliant |
856 In Stock 1000 On Order |
|
$2.4200 / $4.5300 | Buy Now |